Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP612SQ37T2G.
Order Code3611845
Technical Datasheet
Input Voltage Min2.2V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage Nom3.7V
Output Voltage - Nom3.7V
PolarityPositive Output
Max Output Current100mA
Dropout Voltage - Typ @ Current180mV
Dropout Voltage Typ @ Current180mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Alternatives for NCP612SQ37T2G.
1 Product Found
Technical Specifications
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage - Nom
3.7V
Max Output Current
100mA
Dropout Voltage Typ @ Current
180mV
No. of Pins
5Pins
Operating Temperature Max
85°C
Input Voltage Max
6V
Output Voltage Nom
3.7V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
180mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1