You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MMSZ5228B

Zener Single Diode, 3.9 V, 500 mW, SOD-123, 5 %, 2 Pins, 150 °C

MMSZ5228B - Zener Single Diode, 3.9 V, 500 mW, SOD-123, 5 %, 2 Pins, 150 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MMSZ5228B
Order Code:
2438290
Product Range
MMSZxxxT1G Series
Technical Datasheet:
MMSZ5228B   Datasheet
See all Technical Docs

Alternatives for MMSZ5228B

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

Product Overview

The MMSZ5228B is a half watt general purpose medium current surface mount Zener Diode in the SOD-123 package provides high power and current handling capability. The SOD-123 package has the same footprint as the glass MiniMELF (LL-34) package and provides a convenient alternative to the leadless package. This product is general usage and suitable for many different applications.
  • Compact surface mount with same footprint as MiniMELF
  • 500mW Rating on FR-4 or FR-5 board
  • Low gate charge (typical 5nC)
  • Class 3 ESD rating (>16kV) per human body model

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.9V

:
500mW

:
SOD-123

:
5%

:
2Pins

:
150°C

:
MMSZxxxT1G Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Reel

No Longer Stocked

£0.0262 ( ex VAT  ) £0.0314 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
3000+ £0.0262 £0.0314
Promotional price
Contract Price
Web only price
Web only contract price
 
15000+ £0.0234 £0.0281
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ £0.0207 £0.0248
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange