You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MMBZ33VALT1G - 

TVS Diode, MMBZ3 Series, Unidirectional, 26 V, 46 V, SOT-23, 3 Pins

MMBZ33VALT1G - TVS Diode, MMBZ3 Series, Unidirectional, 26 V, 46 V, SOT-23, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MMBZ33VALT1G
Order Code:
2317785
Product Range
MMBZ3 Series
Technical Datasheet:
MMBZ33VALT1G   Datasheet
See all Technical Docs

Product Information

:
MMBZ3 Series
:
Unidirectional
:
26V
:
46V
:
SOT-23
:
3Pins
:
31.35V
:
34.65V
:
40W
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MMBZ series dual common anode Transient Voltage Suppressor Zener Diode designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. It is ideal for situations where board space is at a premium.
  • 3 to 26V Working peak reverse voltage range
  • 5.6 to 33V Standard Zener breakdown voltage range
  • 24 or 40W Peak power @ 1ms (unidirectional)
  • ESD Class 3B (>16kV) per the human body model
  • ESD Class C (>400V) per the machine model
  • Maximum clamping voltage @ peak pulse current
  • <5µA Low leakage
  • -55 to 150°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Medical, Industrial

Associated Products

Compare Selected

Related Searches

 
Packaging type Reel
  Additional packaging options available
Cut Tape :1431231 Check stock
Re-reel (minimum 150/reel):1431231RL Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/05/20

Contact me when back in stock

£0.0257

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ £0.0257
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ £0.0219
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
1+ £0.156
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.144
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.0513
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0333
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
3000 (Cut Tape 1431231) x 0.0333 = £99.90
Total Price: £99.90
3000 (Re-reel 1431231RL) x 0.0333 = £99.90
Total Price: £99.90
3000 (Reel 2317785) x 0.0257 = £77.10
Total Price: £77.10
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1431231
1431231RL
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.