You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MMBT2222A

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 350 mW, 1 A, 300 hFE

MMBT2222A - Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 350 mW, 1 A, 300 hFE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MMBT2222A
Order Code:
9846700RL
Technical Datasheet:
MMBT2222A   Datasheet
See all Technical Docs

Alternatives for MMBT2222A

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

NEXPERIA

Bipolar (BJT) Single Transistor, Switching, NPN, 40 V, 300 MHz, 250 mW, 600 mA, 40 hFE

Cut Tape
     
Restricted Item Add

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 225 mW, 600 mA, 300 hFE

Cut Tape
     
Restricted Item Add

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 225 mW, 600 mA, 40 hFE

Cut Tape
     
Restricted Item Add

Product Overview

The MMBT2222A from Fairchild is a surface mount, NPN general purpose amplifier in SOT-23 package. This device is suitable for medium power amplification and switching applications.
  • Collector to emitter voltage (Vce) of 40V
  • Collector to emitter saturation voltage of 1V at 500mA collector current
  • Power dissipation of 350mW
  • DC collector current of 1A
  • DC current gain of 35 at Ic=10mA
  • Operating junction temperature range from -55°C to 150°C

Applications

Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN

:
40V

:
300MHz

:
350mW

:
1A

:
300hFE

:
SOT-23

:
3Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :9846700 Check stock

No Longer Manufactured

£0.0602

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 150
Quantity Price Your Price
 
 
100+ £0.0602
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.0557
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0539
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.03
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0237
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.