Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC00M..
Order Code379190
Technical Datasheet
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range-
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for MM74HC00M..
2 Products Found
Technical Specifications
No. of Inputs
2Inputs
IC Case / Package
SOIC
Product Range
-
Supply Voltage Min
2V
Output Current
-
Operating Temperature Max
85°C
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
74HC
Supply Voltage Max
6V
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013