You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC74HC573ADWR2G

Latch, HC Family, 74HC573, Transparent, Tri State, 30 ns, 7.8 mA, SOIC

ONSEMI MC74HC573ADWR2G
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MC74HC573ADWR2G
Order Code:
2534445RL
Technical Datasheet:
MC74HC573ADWR2G   Datasheet
See all Technical Docs

Alternatives for MC74HC573ADWR2G

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

ONSEMI

Latch, HC Family, 74HC573, D Type, Tri State, 18 ns, WSOIC

Cut Tape
     
Restricted Item Add

ONSEMI

Latch, HC Family, 74HC573, Transparent, Tri State Non Inverted, 30 ns, 7.8 mA, WSOIC

     
Restricted Item Add

Product Overview

The MC74HC573ADWR2G is an octal 3-state noninverting transparent latch in 20 pin WSOIC package. This device is identical in pin-out to LS573. It is compatible with standard CMOS outputs with pull-up resistors it is also compatible with LSTTL outputs. This latch appears transparent to data (outputs change asynchronously) when Latch enable is high. Data meeting the setup and hold time becomes latched when latch enable goes low. The MC74HC573ADWR2G is identical in function to HC373A but has the data inputs on the opposite side of package from outputs to facilitate PC board layout.
  • High performance silicon gate CMOS technology
  • 15 LSTTL loads output drive capability
  • Outputs directly interface to CMOS, NMOS and TTL
  • Operating voltage range from 2V to 6V
  • Low input current of 1µA
  • In compliance with JEDEC standard number 7.0 A requirements
  • Chip complexity (218 FETs or 54.5 equivalent gates)
  • Input rise and fall time of 1000ns at VCC = 2V
  • Maximum quiescent supply current (per package) of 4µA at VCC = 6V
  • Operating temperature range from -55°C to 125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC573

:
Transparent

:
Tri State

:
30ns

:
7.8mA

:
SOIC

:
20Pins

:
2V

:
6V

:
8bit

:
74HC

:
74573

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :2534445 Check stock

Contact Sales for a quote

Request quote (min. £500)

£0.236 ( ex VAT  ) £0.2832 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
100+ £0.236 £0.2832
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.21 £0.252
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.183 £0.2196
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.157 £0.1884
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.151 £0.1812
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.145 £0.1740
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.