You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC74HC164ADR2G

Shift Register, HC Family, 74HC164, Serial to Parallel, 1 Element, 8 bit, SOIC, 14 Pins

ON SEMICONDUCTOR MC74HC164ADR2G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC74HC164ADR2G
Order Code:
2534422RL
Technical Datasheet:
MC74HC164ADR2G   Datasheet
See all Technical Docs

Product Overview

The MC74HC164ADR2G is an 8bit serial input/parallel output shift register in 14 pin SOIC package. It is identical in pin-out to the LS164 device. The device inputs are compatible with standard CMOS outputs with pull-up resistors and it is compatible with LSTTL outputs. The MC74HC164ADG is an 8bit, serial input to parallel output shift register. Two serial data inputs (A1 and A2) are provided so that one input may be used as a data enable. Data is entered on each rising edge of the clock. The active-low asynchronous reset overrides the clock and serial data inputs.
  • High performance silicon gate CMOS technology and high noise immunity characteristic of CMOS devices
  • 10 LSTTL loads output drive capability
  • Outputs directly interface to CMOS, NMOS and TTL
  • Operating voltage range from 2V to 6V
  • Low input current of 1µA
  • Maximum quiescent supply current (per package) of 4µA at -55°C to 25°C (Vin = VCC or GND, Iout = 0A)
  • In compliance with JEDEC standard number 7.0 A requirements
  • 244 FETs or 61 equivalent gates chip complexity
  • Input rise and fall time of 1000ns at VCC = 2V
  • Operating temperature range from -55°C to 125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC164

:
Serial to Parallel

:
1 Element

:
8bit

:
SOIC

:
14Pins

:
2V

:
6V

:
Parallel

:
74HC

:
74164

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :2534422 Check stock

3 In stock

Future stock is still available in larger quantities by request.Send a request

Order before 4:30pm

With you next business day

Hassle free returns. Terms & Conditions

£0.0849 ( ex VAT  ) £0.1019 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
100+ £0.0849 £0.1019
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.0747 £0.0896
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0645 £0.0774
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0543 £0.0652
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
150 (Cut Tape 2534422) x 0.0849 = £12.735
150 (Cut Tape 2534422) x 0.1019 = £15.282
Total Price: £12.74 ( ex VAT  )
Total Price: £15.28 ( inc VAT )
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
150 (Re-reel 2534422RL) x 0.0849 = £12.735
150 (Re-reel 2534422RL) x 0.1019 = £15.282
Total Price: £12.74 ( ex VAT  )
Total Price: £15.28 ( inc VAT )
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2534422
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.