You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC34072ADG. - 

Operational Amplifier, Dual, 2 Amplifier, 10 V/µs, 3V to 44V, SOIC, 8 Pins

MC34072ADG. - Operational Amplifier, Dual, 2 Amplifier, 10 V/µs, 3V to 44V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC34072ADG.
Order Code:
1426371
Technical Datasheet:
MC34072ADG.   Datasheet
See all Technical Docs

Product Overview

The MC34072ADG is a monolithic dual Operational Amplifier offers 4.5MHz of gain bandwidth product, 13V/µs slew rate and fast settling time without the use of JFET device technology. Although this prime performance series can be operated from split supplies, it is particularly suited for single supply operation, since the common-mode input voltage range includes ground potential (VEE). With a Darlington input stage, this series exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no dead-band crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.
  • Output short-circuit protection
  • 1.1µs to 0.1% Fast settling time
  • 3mV Maximum low input offset voltage
  • 0 to 10000pF Large capacitance drive capability
  • 0.02% Low total harmonic distortion
  • 60° Excellent phase margin
  • 12dB Excellent gain margin

Applications

Automotive, Sensing & Instrumentation, Automation & Process Control, Commercial, Industrial

Product Information

:
2 Amplifier
:
-
:
10V/µs
:
3V to 44V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MC34072ADG.

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £0.873   10+ £0.739   100+ £0.568   500+ £0.503   1000+ £0.396   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

Alternatives Available

1468736 - Operational Amplifier, Dual, 2 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, SOIC, 8 Pins

View all alternatives / recommendations
£0.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.87
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.761
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.673
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.584
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.551
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.517
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.409
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.353
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.