You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC34064P-5RAG - 

Voltage Detector, Active-Low Reset, 1V-6.5Vin, TO-92-3

MC34064P-5RAG - Voltage Detector, Active-Low Reset, 1V-6.5Vin, TO-92-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC34064P-5RAG
Order Code:
1652460
Technical Datasheet:
MC34064P-5RAG   Datasheet
See all Technical Docs

Product Overview

The MC34064P-5RAG is an under-voltage Sensing Circuit specifically designed for use as a reset controller in microprocessor-based systems. It offers the designer an economical solution for low voltage detection with a single external resistor. It features a bandgap reference, a comparator with precise thresholds and built-in hysteresis to prevent erratic reset operation. The open collector reset output is capable of sinking in excess of 10mA and operation is guaranteed down to 1V input with low standby current.
  • Temperature compensated reference
  • Precise comparator thresholds guaranteed over-temperature
  • Comparator hysteresis prevents erratic reset
  • Internal clamp diode for discharging delay capacitor
  • Low standby current consumption

Applications

Consumer Electronics, Automotive, Industrial, Power Management

Product Information

:
4.61V
:
1Monitors
:
1V
:
6.5V
:
Active-Low
:
TO-92
:
3Pins
:
-
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MC34064P-5RAG

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £0.505   10+ £0.417   100+ £0.269   1000+ £0.215   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

556 In stock

200 in stock for next day delivery (Liege stock)
356 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 23/03/20

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.505

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.505
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.417
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.269
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.215
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ £0.211
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.