You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM317MDTX

Linear Voltage Regulator, Adjustable, 40V primary input, 1.2V to 37V/900 mA/1 Output, TO-252-3

LM317MDTX - Linear Voltage Regulator, Adjustable, 40V primary input, 1.2V to 37V/900 mA/1 Output, TO-252-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM317MDTX
Order Code:
2102587RL
Technical Datasheet:
LM317MDTX   Datasheet
See all Technical Docs

Alternatives for LM317MDTX

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Linear Voltage Regulator, Adjustable Positive, 40V primary input, 1.2-37V/500 mA/1 Output, TO-252-3

     
Restricted Item Add

ON SEMICONDUCTOR

ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 37V 0.5A D-PAK-4

     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The LM317MDTX is a 3-terminal adjustable positive Voltage Regulator capable of supplying in excess of 500mA over an output voltage range of 1.2 to 37V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage.
  • Internal thermal-overload protection
  • Internal short-circuit current-limiting
  • Output transistor safe-area compensation
  • Floating operation for high-voltage applications

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1.2V

:
37V

:
3V

:
40V

:
-

:
900mA

:
Adjustable

:
TO-252 (DPAK)

:
3Pins

:
0°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :2102587 Check stock

No Longer Manufactured

£0.293 ( ex VAT  ) £0.3516 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 150
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
100+ £0.293 £0.3516
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.235 £0.2820
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ £0.23 £0.276
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange