You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM2904N - 

Operational Amplifier, Dual, 2 Amplifier, 3V to 26V, ± 1.5V to ± 13V, DIP, 8 Pins

LM2904N - Operational Amplifier, Dual, 2 Amplifier, 3V to 26V, ± 1.5V to ± 13V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2904N
Order Code:
2450776
Technical Datasheet:
LM2904N   Datasheet
See all Technical Docs

Product Overview

The LM2904N is a two-independent high gain internally frequency compensated Operational Amplifier designed specifically to operate from a single power supply over a wide range of voltage. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifier, DC gain blocks and all the conventional OP amp circuits which now can be easily implemented in single power supply systems. This product is general usage and suitable for many different applications.
  • Internally frequency-compensated for unity gain
  • Input common-mode voltage range includes ground
  • Power drain suitable for battery operation

Applications

Signal Processing, Industrial

Product Information

:
2 Amplifier
:
-
:
-
:
3V to 26V, ± 1.5V to ± 13V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM2904N

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £0.367   10+ £0.305   100+ £0.186   1000+ £0.144   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ £0.392   10+ £0.248   100+ £0.107   1000+ £0.0824   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

2 In stock

Available until stock is exhausted

2 in stock for next day delivery (UK stock)
£0.482

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.482
 
10+ £0.404