Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | £0.476 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
£2,380.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLC898301XA-MH
Order Code3608503
Technical Datasheet
IC TypeLinear Vibrator Driver
Motor Type-
No. of Outputs2Outputs
Output Current200mA
Output Voltage5.5V
IC Case / PackageWLCSP
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Driver Case StyleWLCSP
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Linear Vibrator Driver
No. of Outputs
2Outputs
Output Voltage
5.5V
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Driver Case Style
WLCSP
Motor Type
-
Output Current
200mA
IC Case / Package
WLCSP
Supply Voltage Min
3V
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability