Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLB11850VA-W-AH
Order Code3608470
Technical Datasheet
IC TypeFan Motor Pre-Driver
Motor Type-
No. of Outputs2Outputs
Output Current20mA
Output Voltage16V
IC Case / PackageSSOP
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-30°C
Operating Temperature Max95°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Driver Case StyleSSOP
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Fan Motor Pre-Driver
No. of Outputs
2Outputs
Output Voltage
16V
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
95°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
SSOP
Motor Type
-
Output Current
20mA
IC Case / Package
SSOP
Supply Voltage Min
4.5V
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability