You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HCPL4503SM

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 8 Pins, 50 mA, 5 kV, 19 %

HCPL4503SM - Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 8 Pins, 50 mA, 5 kV, 19 %

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HCPL4503SM
Order Code:
2322538
Technical Datasheet:
HCPL4503SM   Datasheet
See all Technical Docs

Product Overview

The HCPL4503SM is a 1-channel 8-pin high speed Transistor Optocoupler consists of an AlGaAs LED optically coupled to a high speed photodetector transistor for each channel. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocoupler by reducing the base-collector capacitance of the input transistor. It has no internal connection to the phototransistor base for improved noise immunity. An internal noise shield provides superior common-mode rejection of up to 50000V/µs. It is suitable for line receivers, pulse transformer replacement, output interface to CMOS-LSTTL-TTL and wide-bandwidth analogue coupling.
  • 1Mbps High speed
  • 890V Maximum working insulation voltage
  • 6000V High allowable overvoltage
  • 0 to 70°C CTR guaranteed

Applications

Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
Surface Mount DIP

:
8Pins

:
50mA

:
5kV

:
19%

:
20V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

£1.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.81
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.38
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.37
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.23
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.09
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.736
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.