You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HCPL2631SD

Optocoupler, Digital Output, 2 Channel, 2.5 kV, 10 Mbps, SMD, 8 Pins

HCPL2631SD - Optocoupler, Digital Output, 2 Channel, 2.5 kV, 10 Mbps, SMD, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HCPL2631SD
Order Code:
2438476
Technical Datasheet:
HCPL2631SD   Datasheet
See all Technical Docs

Product Overview

The HCPL2631SD is a 2-channel 10Mbps high-speed Logic Gate Output Optocoupler consists of a 850nm AlGaAS LED, optically coupled to a very high-speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The coupled parameters are guaranteed over wide temperature range. A maximum input signal of 5mA will provide a minimum output sink current of 13mA (fan out of 8). An internal noise shield provides superior common mode rejection of typically 10kV/µs. It has a minimum CMR of 5kV/µs.
  • 480V Double working voltage
  • Fan-out of 8 over -40 to +85°C temperature range
  • Logic gate output
  • Strobable output
  • Wired OR-open collector

Applications

Power Management, Motor Drive & Control, Industrial, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
2.5kV

:
10Mbps

:
SMD

:
8Pins

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):1495383RL Check stock
Cut Tape :1495383 Check stock

Available for back order

More stock available to supplier lead times which is approximately 28/09/20

Notify me when back in stock

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.679

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1
Quantity Price Your Price
 
 
1000+ £0.679
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ £0.659
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
10+ £1.91
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £1.04
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.971
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1495383) x 2.42 = £2.42
Total Price: £2.42
Choose your packaging preference
1495383
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.