You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FST3257MX - 

Multiplexer / Demultiplexer Bus Switch, 4 Channels, 2:1, 3 V to 5.5 V, NSOIC-16

FST3257MX - Multiplexer / Demultiplexer Bus Switch, 4 Channels, 2:1, 3 V to 5.5 V, NSOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FST3257MX
Order Code:
2451088
Technical Datasheet:
FST3257MX   Datasheet
See all Technical Docs

Product Overview

The FST3257MX is a 2:1 quad CMOS multiplexer/demultiplexer Bus Switch provides TTL-compatibility. The low on-resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. When OE\ is low, the select pin connects the A port to the selected B port output. When OE\ is high, the switch is open and a high-impedance state exists between the two ports.
  • Minimal propagation delay through the switch
  • Low ICC
  • Zero bounce in flow-through mode
  • Control inputs compatible with TTL level
  • 4R Switch connection between two ports

Applications

Communications & Networking

Product Information


:
-

:
Multiplexer / Demultiplexer Bus Switch

:
4Channels

:
2:1

:
3V

:
5.5V

:
NSOIC

:
16Pins

:
-

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.
 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2451088RL Check stock

1,694 In stock

145 in stock for next day delivery (Liege stock)
1,549 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 01/06/20

£0.533

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.533
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.466
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.301
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.281
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.26
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.24
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.202
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.196
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2451088) x 0.533 = £0.533
Total Price: £0.533
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.