You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FR014H5JZ - 

TVS Diode, FR014 Series, -30 V, 34 V, MLP, 5 Pins

FR014H5JZ - TVS Diode, FR014 Series, -30 V, 34 V, MLP, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FR014H5JZ
Order Code:
2322491
Product Range
FR014 Series
Technical Datasheet:
FR014H5JZ   Datasheet
See all Technical Docs

Product Information

:
FR014 Series
:
-
:
-30V
:
34V
:
MLP
:
5Pins
:
28.5V
:
31.2V
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FR014H5JZ is a High-side Reverse Bias/Reverse Polarity Protector with integrated over voltage transient suppression. Reverse bias is an increasingly common fault event that may be generated by user error, improperly installed batteries, automotive environments and erroneous connections to third-party chargers, negative hot plug transients, inductive transients and readily available negatively biased rouge USB chargers. It is low resistance, series switches that, in the event of a reverse bias condition, shut off power and block the negative voltage to help protect downstream circuits. It optimized for the application to offer best in class reverse bias protection and voltage capabilities while minimizing size, series voltage drop and normal operating power consumption. It provides a full voltage block and can easily protect -0.3V rated silicon.
  • Up to -30V reverse-bias protection
  • Nano seconds of reverse-bias blocking response time
  • 32V 24-Hour withstand rating
  • 14mR Series resistance at 5V
  • Integrated TVS over voltage suppression
  • USB Tested and compatible

Applications

Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Medical, Power Management, Automotive, Industrial

Related Searches

 

31,946 In stock

26,630 in stock for next day delivery (Liege stock)
5,316 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

3,000 will be available for delivery on 20/05/20
9,000 will be available for delivery on 31/05/20

More stock available week commencing 22/02/21

£0.576

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.576
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.483
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.312
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.249
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ £0.211