You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FQPF20N06L - 

MOSFET Transistor, N Channel, 15.7 A, 60 V, 0.042 ohm, 10 V, 1 V

FQPF20N06L - MOSFET Transistor, N Channel, 15.7 A, 60 V, 0.042 ohm, 10 V, 1 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FQPF20N06L
Order Code:
2322631
Technical Datasheet:
FQPF20N06L   Datasheet
See all Technical Docs

Product Overview

The FQPF20N06L is a QFET® N-channel enhancement-mode Power MOSFET produced using Fairchild Semiconductor's proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance, provide superior switching performance and high avalanche energy strength. It is suitable for switched mode power supplies, audio amplifier and variable switching power applications.
  • 100% Avalanche tested
  • 9.5nC Typical low gate charge
  • 35pF Typical low Crss

Applications

Power Management, Motor Drive & Control, Audio

Product Information

:
N Channel
:
15.7A
:
60V
:
0.042ohm
:
10V
:
1V
:
30W
:
TO-220F
:
3Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

541 In stock

33 in stock for next day delivery (Liege stock)
508 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 04/05/20

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.802

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.802
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.689
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.53
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.467
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.37