Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFLS2100XS
Order Code2083873
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
IC Package TypeSIP
No. of Pins9Pins
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Function
Half Bridge LLC Resonant Control IC for Lighting
Supply Voltage Max
-
No. of Pins
9Pins
Operating Temperature Max
130°C
Automotive Qualification Standard
-
Supply Voltage Min
-
IC Package Type
SIP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00105