You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FCPF190N60E - 

MOSFET Transistor, N Channel, 20.6 A, 600 V, 0.16 ohm, 10 V, 2.5 V

FCPF190N60E - MOSFET Transistor, N Channel, 20.6 A, 600 V, 0.16 ohm, 10 V, 2.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FCPF190N60E
Order Code:
2254239
Technical Datasheet:
FCPF190N60E   Datasheet
See all Technical Docs

Product Overview

The FCPF190N60E is a N-channel SuperFET® II high voltage super-junction MOSFET utilizes advanced charge-balance technology for outstandingly low ON-state resistance and lower gate charge. This advanced MOSFET is tailored not only to minimize conduction loss but also to achieve superior switching performance. Besides these advantages, it also provides extremely higher dV/dt rate and bigger avalanche energy than conventional super-junction MOSFETs. SuperFET II MOSFET is suitable for various switching power applications aiming for system miniaturization and higher efficiency.
  • Ultra low gate charge (Qg = 57nC)
  • Low effective output capacitance (Coss.eff = 160pF)
  • 100% avalanche tested

Applications

Industrial, Power Management, Communications & Networking, Lighting, Alternative Energy, Consumer Electronics

Product Information

:
N Channel
:
20.6A
:
600V
:
0.16ohm
:
10V
:
2.5V
:
39W
:
TO-220F
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

2,204 In stock

590 in stock for next day delivery (Liege stock)
1,614 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 22/06/20

£2.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.56
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.24
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.841