You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ESD9R3.3ST5G - 

TVS Diode, ESD9R Series, Unidirectional, 3.3 V, 7.8 V, SOD-923, 2 Pins

ESD9R3.3ST5G - TVS Diode, ESD9R Series, Unidirectional, 3.3 V, 7.8 V, SOD-923, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ESD9R3.3ST5G
Order Code:
2101835
Product Range
ESD9R Series
Technical Datasheet:
ESD9R3.3ST5G   Datasheet
See all Technical Docs

Product Information

:
ESD9R Series
:
Unidirectional
:
3.3V
:
7.8V
:
SOD-923
:
2Pins
:
4.8V
:
-
:
-
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ESD9R3.3ST5G is a Transient Voltage Suppressor (TVS) Diode with UL94V-0 flame-rated void-free transfer-moulded thermosetting plastic case and 100% matte Sn (tin) finish. The ESD9R3.3ST5G is designed to provide ESD protection for ASSPs and ASICs used in ultra low current applications such as human body sensors. This device have been designed for leakage under 1nA from 0°C to 50°C when turned off. During an ESD event, these devices turn on to clamp the ESD to a safe voltage level for the IC. This device have the added benefits of low capacitance for high speed data lines and small package size for space constrained designs.
  • <1nA Ultra-low leakage
  • 0.5pF Ultra-low capacitance
  • Low clamping voltage
  • <1.0ns Response time
  • 150mW Total power dissipation
  • Halogen-free

Applications

Sensing & Instrumentation

Related Searches

 

60,758 In stock

10,503 in stock for next day delivery (Liege stock)
50,255 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

8,000 will be available for delivery on 04/03/20

More stock available week commencing 18/05/20

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.405

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.405
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.338
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.206
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.16
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.136