You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ESD5B5.0ST1G - 

TVS Diode, ESD5B Series, Bidirectional, 5 V, SOD-523, 2 Pins

ESD5B5.0ST1G - TVS Diode, ESD5B Series, Bidirectional, 5 V, SOD-523, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ESD5B5.0ST1G
Order Code:
2317513
Product Range
ESD5B Series
Technical Datasheet:
ESD5B5.0ST1G   Datasheet
See all Technical Docs

Product Information

:
ESD5B Series
:
Bidirectional
:
5V
:
-
:
SOD-523
:
2Pins
:
5.8V
:
7.8V
:
50W
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ESD5B5.0ST1G from On Semiconductor is a ESD5B series transient voltage suppressor in 2 pin SOD-523 package. This micro packaged diode is for ESD protection. It is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage and fast response time provide best in class protection on designs that are exposed to ESD. Because of its small size and bi-directional design it is ideal for use in cellular phones, MP3 players and portable applications that require audio line protection.
  • 32pF low capacitance
  • Low clamping voltage
  • Small body outline dimensions (nom): 0.063" x 0.032" (1.6 x 0.8mm)
  • Low body height (nom): 0.024" (0.6mm)
  • Reverse working (stand-off) voltage: 5V
  • Peak power up to 50W at 8 x 20s pulse
  • Low leakage
  • Response time is typically < 1ns
  • ESD rating of class 3 (> 16KV) per human body model
  • IEC61000-4-2 level 4 ESD protection

Related Searches

 

33,156 In stock

22,746 in stock for next day delivery (Liege stock)
10,410 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

9,000 will be available for delivery on 25/03/20

More stock available week commencing 25/05/20

£0.179

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.179
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.126
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.0523
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0352
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ £0.0276