You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BZX84C51LT1G

Zener Single Diode, 51 V, 225 mW, SOT-23, 6 %, 3 Pins, 150 °C

BZX84C51LT1G - Zener Single Diode, 51 V, 225 mW, SOT-23, 6 %, 3 Pins, 150 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BZX84C51LT1G
Order Code:
2463499
Product Range
BZX84C Series
Technical Datasheet:
BZX84C51LT1G   Datasheet
See all Technical Docs

Product Overview

The BZX84CxxxLT1G series surface mount Zener Diode designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.
  • 225mW Rating on FR-4 or FR-5 board
  • Small package size for high density applications
  • Tight tolerance available
  • ESD rating of Class 3 (>16kV) per human body model
  • AEC-Q101 qualified and PPAP capable
  • Pb-free device

Applications

Consumer Electronics, Portable Devices

Product Information


:
51V

:
225mW

:
SOT-23

:
6%

:
3Pins

:
150°C

:
BZX84C Series

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2463499RL Check stock
Reel in 3000/reel:2440848 Check stock

No Longer Stocked

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.108

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.108
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.105
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.0376
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0234
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ £0.0224
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
3000+ £0.0173
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ £0.0122
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.