You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BAV99

Small Signal Diode, Dual Series, 70 V, 200 mA, 1.25 V, 6 ns, 4.5 A

BAV99 - Small Signal Diode, Dual Series, 70 V, 200 mA, 1.25 V, 6 ns, 4.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BAV99
Order Code:
2323125
Product Range
BAV99 Series
Technical Datasheet:
BAV99   Datasheet
See all Technical Docs

Alternatives for BAV99

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The BAV99 is a high conductance ultra-fast switching Diode Array with series pair diode configuration. It achieves high-current conductivity up to 200mA in a very small 7mm² footprint. These features make the BAV99 optimal for area-constrained applications that need a little extra power capability. This switching diode is for general use and also suitable for many different applications.
  • 350mW Power dissipation
  • 357°C/W Junction-to-ambient thermal resistance

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dual Series

:
70V

:
200mA

:
1.25V

:
6ns

:
4.5A

:
150°C

:
SOT-23

:
3Pins

:
BAV99 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Reel

No Longer Manufactured

£0.0284

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ £0.0284
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ £0.0277
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ £0.0222
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange