You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BAV70 - 

Small Signal Diode, Dual Isolated, 70 V, 200 mA, 1.25 V, 6 ns, 4.5 A

BAV70 - Small Signal Diode, Dual Isolated, 70 V, 200 mA, 1.25 V, 6 ns, 4.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BAV70
Order Code:
2323124
Product Range
BAV70 Series
Technical Datasheet:
BAV70   Datasheet
See all Technical Docs

Product Overview

The BAV70 is a high conductance ultra fast Small Signal Diode for general usage and suitable for many different applications.
  • -55 to 150°C Storage temperature range
  • 150°C Operating junction temperature

Applications

Industrial

Product Information

:
Dual Isolated
:
70V
:
200mA
:
1.25V
:
6ns
:
4.5A
:
150°C
:
SOT-23
:
3Pins
:
BAV70 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for BAV70

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

3000+ £0.0118   9000+ £0.0107   24000+ £0.0096   99000+ £0.0086   More Pricing...

Restricted Item Add

Related Searches

 
Packaging type Reel

No Longer Manufactured

£0.0296

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ £0.0296
 
6000+ £0.0293
 
9000+ £0.0235
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.