You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74LVXC3245MTC - 

Voltage Interface Transceiver, LV Family, 8 Inputs, 24mA, 4.8ns, 2.7V to 3.6V, TSSOP-24

74LVXC3245MTC - Voltage Interface Transceiver, LV Family, 8 Inputs, 24mA, 4.8ns, 2.7V to 3.6V, TSSOP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74LVXC3245MTC
Order Code:
1367337
Technical Datasheet:
74LVXC3245MTC   Datasheet
See all Technical Docs

Product Overview

The 74LVXC3245MTC is a 8-bit dual supply Configurable Voltage Interface Transceiver with 3-state outputs. It suits for PCMCIA and other real time configurable I/O applications. The VCCA pin accepts a 3V supply level. The A Port is a dedicated 3V port. The VCCB pin accepts a 3 to 5V supply level. The B port is configured to track the VCCB supply level respectively. A 5V level on the VCC pin will configure the I/O pins at a 5V level and a 3V VCC will configure the I/O pins at a 3V level. The A port should interface with a 3V host system and the B port to the card slots. This device will allow the VCCB voltage source pin and I/O pins on the B port to float when OE# is high. This feature is necessary to buffer data to and from a PCMCIA socket that permits PCMCIA cards to be inserted and removed during normal operation.
  • Control inputs compatible with TTL level
  • Outputs source/sink up to 24mA
  • Guaranteed simultaneous switching noise level and dynamic threshold performance
  • Implements proprietary EMI reduction circuitry
  • Flexible VCCB operating range
  • Allows B port and VCCB to float simultaneously when OE# is HIGH
  • Functionally compatible with the 74 series 245

Applications

Industrial

Product Information

:
8
:
24mA
:
4.8ns
:
24Pins
:
TSSOP
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
Voltage Interface Transceiver
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 74LVXC3245MTC

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £0.677   10+ £0.577   100+ £0.443   500+ £0.391   1000+ £0.309   2500+ £0.274   More Pricing...

Restricted Item Add
     

Each

1+ £1.22   10+ £1.05   100+ £0.802   500+ £0.706   1000+ £0.557   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ £1.23   10+ £1.05   25+ £0.966   50+ £0.886   100+ £0.807   250+ £0.761   500+ £0.717   More Pricing...

Restricted Item Add
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

4,185 In stock

3,719 in stock for next day delivery (Liege stock)
466 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 27/04/20

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.825

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.825
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.702
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.54
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.476
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.376