You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74LCX257M

Multiplexer, 3-State Outputs, 4 Channels, 2:1, 2 V to 3.6 V, SOIC-16

74LCX257M - Multiplexer, 3-State Outputs, 4 Channels, 2:1, 2 V to 3.6 V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74LCX257M
Order Code:
1013783
Technical Datasheet:
74LCX257M   Datasheet
See all Technical Docs

Product Overview

The 74LCX257M is a 2-input quad Multiplexer with 3-state outputs. Four bits of data from two sources can be selected using a common data select input. The four outputs present the selected data in true (non-inverted) form. The outputs may be switched to a high impedance state by placing a logic high on the common Output Enable (OE) input, allowing the outputs to interface directly with bus-oriented systems. The 74LCX257 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation. The device is the logic implementation of a 4-pole, 2-position switch where the position of the switch is determined by the logic levels supplied to the select input.
  • Power down high impedance inputs and outputs
  • Supports live insertion/withdrawal
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500mA

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LCX257

:
Multiplexer

:
4Channels

:
2:1

:
2V

:
3.6V

:
SOIC

:
16Pins

:
74LCX

:
74257

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

975 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£0.438 ( ex VAT  ) £0.5256 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.438 £0.5256
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.369 £0.4428
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.299 £0.3588
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.277 £0.3324
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.255 £0.3060
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.204 £0.2448
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.184 £0.2208
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.177 £0.2124
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange