You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Thyristor, 200 V, 350 µA, 320 mA, 800 mA, TO-92, 3 Pins

2N5064G - Thyristor, 200 V, 350 µA, 320 mA, 800 mA, TO-92, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2N5064G
Order Code:
9556540
Technical Datasheet:
2N5064G   Datasheet
See all Technical Docs

Product Overview

The 2N5064G is an annular PNPN Silicon Controlled Rectifier designed for high volume consumer applications, such as relay and lamp drivers, small motor controls, gate drivers for larger thyristors and sensing and detection circuit. It's package is readily adaptable for use in automatic insertion equipment.
  • 200mA Maximum sensitive gate trigger current
  • 50mA Maximum, TC=110°C low reverse and forward blocking current
  • 5mA Maximum low holding current
  • Passivated surface for reliability and uniformity

Applications

Signal Processing, Motor Drive & Control, Sensing & Instrumentation, Consumer Electronics, Power Management

Product Information


:
200V

:
350µA

:
320mA

:
800mA

:
TO-92

:
3Pins

:
10A

:
5mA

:
1.2V

:
110°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Manufactured

£0.247

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.247
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.208
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.134
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.102
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0821
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ £0.0715
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.063
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ £0.0549