You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2N4401BU

Bipolar (BJT) Single Transistor, NPN, 40 V, 250 MHz, 625 mW, 600 mA, 100 hFE

2N4401BU - Bipolar (BJT) Single Transistor, NPN, 40 V, 250 MHz, 625 mW, 600 mA, 100 hFE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2N4401BU
Order Code:
1653588
Technical Datasheet:
2N4401BU   Datasheet
See all Technical Docs

Product Overview

The 2N4401BU is a 40V NPN Bipolar (BJT) Single Transistor, designed for use as a medium power amplifier and switch requiring collector currents up to 500mA. This product is general usage and suitable for many different applications.
  • 60V Collector to base voltage (VCBO)
  • 6V Emitter to base voltage (VEBO)
  • 83.3°C/W Thermal resistance, junction to case
  • 200°C/W Thermal resistance, junction to ambient
  • 30ns Fall time (TA = 25°C)

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN

:
40V

:
250MHz

:
625mW

:
600mA

:
100hFE

:
TO-92

:
3Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited
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
Best Seller

6,132 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£0.168 ( ex VAT  ) £0.2016 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
5+ £0.168 £0.2016
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.117 £0.1404
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.0663 £0.0796
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.0553 £0.0664
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0443 £0.0532
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0333 £0.0400
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0326 £0.0391