You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1V5KE110CA - 

TVS Diode, 1.5KE Series, Bidirectional, 94 V, 152 V, DO-201AE, 2 Pins

1V5KE110CA - TVS Diode, 1.5KE Series, Bidirectional, 94 V, 152 V, DO-201AE, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1V5KE110CA
Order Code:
1700745
Product Range
1.5KE Series
Technical Datasheet:
1V5KE110CA   Datasheet
See all Technical Docs

Product Information

:
1.5KE Series
:
Bidirectional
:
94V
:
152V
:
DO-201AE
:
2Pins
:
106V
:
116V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1.5KE series Transient Voltage Suppressor Diode offers 1500W peak pulse power dissipation 1ms. It has excellent clamping capability, fast response time of <1ps from 0V to BV for unidirectional and 5ns for bidirectional.
  • Low incremental surge resistance
  • Glass-passivated junction
  • Available in unidirectional and bidirectional
  • -55 to 175°C Operating junction temperature range

Applications

Industrial

Alternatives for 1V5KE110CA

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £1.23   10+ £0.989   100+ £0.72   250+ £0.627   500+ £0.533   1000+ £0.376   5000+ £0.336   More Pricing...

Restricted Item Add

Related Searches

 

No Longer Manufactured

Alternatives Available

2981260 - TVS Diode, 1.5KE Series, Bidirectional, 94 V, 152 V, DO-201AE, 2 Pins

View all alternatives / recommendations
£0.131

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.131
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.129
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.126
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.124