You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1N5372BG

Zener Single Diode, 62 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C

ON SEMICONDUCTOR 1N5372BG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N5372BG
Order Code:
9558292
Product Range
1N5372 Series
Technical Datasheet:
1N5372BG   Datasheet
See all Technical Docs

Product Range Selector (1N5372 Series)

See all from this product range

Alternatives for 1N5372BG

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

Product Overview

The 1N5372BG is a Surmetic™ 40 Voltage Regulator Zener Diode with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-moulded plastic package that offers protection in all common environmental conditions. All external surfaces are corrosion-resistant and leads are readily solderable.
  • ESD rating of Class 3 (>16kV) per human body model
  • Surge rating of 180W at 8.3ms
  • Maximum limits guaranteed on up to six electrical parameters

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
62V

:
5W

:
017AA

:
5%

:
2Pins

:
200°C

:
1N5372 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote

£0.35 ( ex VAT  ) £0.420 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.35 £0.420
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.22 £0.264
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.158 £0.1896
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.125 £0.1500
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.102 £0.1224
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange