You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

1N457A

Small Signal Diode, Single, 70 V, 200 mA, 1 V, 4 A

1N457A - Small Signal Diode, Single, 70 V, 200 mA, 1 V, 4 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N457A
Order Code:
1700924
Product Range
1N457A Series
Technical Datasheet:
1N457A   Datasheet
See all Technical Docs

Product Range Selector (1N457A Series)

See all from this product range

Product Overview

The 1N457A is a high conductance low leakage Small Signal Diode for general usage and suitable for many different applications.
  • Colour band denotes cathode
  • -65 to 200°C Storage temperature range
  • 175°C Operating junction temperature

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single

:
70V

:
200mA

:
1V

:
-

:
4A

:
175°C

:
DO-204AH

:
2Pins

:
1N457A Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£0.12 ( ex VAT  ) £0.144 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
5+ £0.12 £0.144
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.118 £0.1416
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.0497 £0.0596
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.0467 £0.0560
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0449 £0.0539
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0306 £0.0367
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0204 £0.0245
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange