Print Page
B3J-5000
Tactile Switch, SPST-NO, Ivory Cap, B3J Series, Top Actuated, Panel, Through Hole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoB3J-5000
Order Code4365175
Product RangeB3J Series
Technical Datasheet
270 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | £5.250 |
| 60+ | £4.940 |
Price for:Each
Minimum: 20
Multiple: 20
£105.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoB3J-5000
Order Code4365175
Product RangeB3J Series
Technical Datasheet
Product RangeB3J Series
Actuator OrientationTop Actuated
Switch MountingPanel, Through Hole
Actuator StyleHinged Rectangular Button
Actuating Force130gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)18mm x 12mm
IP RatingIP00
IlluminationIlluminated
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
B3J Series
Switch Mounting
Panel, Through Hole
Actuating Force
130gf
Switch Dimensions (L x W)
18mm x 12mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Hinged Rectangular Button
Contact Rating
50mA at 24VDC
IP Rating
IP00
SVHC
To Be Advised
Technical Docs (1)
Alternatives for B3J-5000
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001