You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EE-SX1088-W1

Transmissive Photo Interrupter, Phototransistor, Through Hole, 3.4 mm, 0.5 mm, 50 mA, 4 V

OMRON EE-SX1088-W1
OMRON EE-SX1088-W1
OMRON EE-SX1088-W1
OMRON EE-SX1088-W1
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
EE-SX1088-W1
Order Code:
1173617
Product Range
EE-SX1088 Series
Technical Datasheet:
EE-SX1088-W1   Datasheet
See all Technical Docs

Product Range Selector (EE-SX1088 Series)

See all from this product range

Alternatives for EE-SX1088-W1

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

OMRON ELECTRONIC COMPONENTS

PHOTO INTERRUPTER, 3.4MM, PANEL

     
Restricted Item Add

Product Overview

The EE-SX1088-W1 is a Transmissive Photomicrosensor with PCB mounting or connects to connectors. Photomicrosensor is a compact optical sensor that senses objects or object positions with an optical beam. General-purpose model with a 3.4mm wide slot. High resolution with a 0.5mm wide aperture. XK8-series connectors can be connected without soldering. The transmissive photomicrosensor incorporates an emitter and a transmissive that face each other, when an object is located in the sensing position between the emitter and the detector, the object intercepts the optical beam of the emitter, thus reducing the amount of optical energy reaching the detector.
  • -25 to 85°C Operating temperature range

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Phototransistor

:
Through Hole

:
3.4mm

:
0.5mm

:
50mA

:
4V

:
1.2V

:
EE-SX1088 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

£9.43 ( ex VAT  ) £11.316 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £9.43 £11.316
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £8.60 £10.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £8.10 £9.72
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £7.75 £9.300
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £7.45 £8.940
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --