Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYSC-516316-100
Order Code3871192
Product RangeOMEGAFLEX TYSC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £98.560 |
Price for:Each
Minimum: 1
Multiple: 1
£98.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYSC-516316-100
Order Code3871192
Product RangeOMEGAFLEX TYSC Series
Technical Datasheet
External Diameter7.94mm
Internal Diameter4.77mm
Tube MaterialSilicone
Colour-
Pressure Max20psi
Length30.48m
Product RangeOMEGAFLEX TYSC Series
Technical Specifications
External Diameter
7.94mm
Tube Material
Silicone
Pressure Max
20psi
Product Range
OMEGAFLEX TYSC Series
Internal Diameter
4.77mm
Colour
-
Length
30.48m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.217441