Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £2,815.000 |
Price for:Each
Minimum: 1
Multiple: 1
£2,815.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCL535
Order Code3866153
Technical Datasheet
Calibration TypeFrequency
External Height177.8mm
External Width83.8mm
External Depth56.1mm
Accuracy± 0.005%
Weight340g
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Product Overview
- Frequency calibrator with totalizer
- Read and source frequency signals
- Full 5 digit display
- Source sine and square waves
- Calibrate totalizers
- Gate trigger indicator
- Easy dial knob and easy check switch
- Standard 9V alkaline battery, easy access to battery compartment
- Lightweight and rugged with a solid feel
Contents
Frequency calibrator with totalizer, NIST-traceable certificate, 9V battery, Operator’s manual.
Technical Specifications
Calibration Type
Frequency
External Width
83.8mm
Accuracy
± 0.005%
Operating Temperature Min
-20°C
Product Range
-
External Height
177.8mm
External Depth
56.1mm
Weight
340g
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69853