You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IMX233-OLINUXINO-MAXI - 

Single Board Computer, I.MX233 ARM926J Processor, Open Source Hardware, Linux

IMX233-OLINUXINO-MAXI - Single Board Computer, I.MX233 ARM926J Processor, Open Source Hardware, Linux

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
IMX233-OLINUXINO-MAXI
Order Code:
2144333
See all Technical Docs

Product Information

:
NXP
:
32bit
:
i.MX23
:
ARM
:
ARM9
:
i.MX2
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IMX233-OLINUXINO-MAXI is a i.MX233 ARM926J processor OLinuXino development board. The Olimex's OLinuXino development boards are ready to use, easy to setup and suitable for embedded programming enthusiasts, Linux hobbyists, gadget fans, and professionals, as its low cost makes it a very good solution for application oriented embedded systems. The main usage of this board is software embedded development without needing perfect understanding of the hardware.
  • iMX233 ARM926J processor at 454MHz
  • 64MB RAM memory
  • SD card connector for booting the Linux image
  • TV PAL/NTSC video output
  • Three USB high speed host
  • Optional WIFI RTL8188CU module
  • Stereo audio input
  • Stereo headphones audio output
  • UEXT connector for connection of different peripheral modules
  • Power supply input 6V to 16V DC

Applications

Portable Devices, Consumer Electronics, Audio, Industrial, Alternative Energy

Warnings

OLinuXino is shipped in a protective anti static package. The board must not be exposed to high electrostatic potentials. A grounding strap should be worn when handling the board.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 15/06/20

Contact me when back in stock

£44.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £44.18