You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OF206JE - 

Through Hole Resistor, Little Demon®, 20 Mohm, OF Series, 500 mW, ± 5%, Axial Leaded, 350 V

OF206JE - Through Hole Resistor, Little Demon®, 20 Mohm, OF Series, 500 mW, ± 5%, Axial Leaded, 350 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
OF206JE
Order Code:
2427415
Product Range
OF Series
Technical Datasheet:
OF206JE   Datasheet
See all Technical Docs

Product Information


:
20Mohm

:
OF Series

:
500mW

:
± 5%

:
Axial Leaded

:
350V

:
Carbon Composition

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The OF Series are small, reliable carbon composition resistors with exceptional strength. They are made tough by a molding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, the OF Series perform with low noise, dissipate heat rapidly and offer high temperature stability. Color codes are readable after prolonged use thanks to a very durable coating that resists abrasions and chipping normally associated with automatic insertion equipment.
  • Molded insulation for high dielectric strength
  • Rugged construction
  • High surge capabilities
  • Comparable to "MIL" RC07, RC20 and RC32 types

Alternatives for OF206JE

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Full Reel)

5000+ £0.0792   10000+ £0.0775   20000+ £0.0758   30000+ £0.074   More Pricing...

Restricted Item Add

VISHAY

RESISTOR, METAL GLAZE, 20 MOHM, 500 MW, 5%

     

Each (Supplied on Cut Tape)

1+ £0.366   25+ £0.211   50+ £0.157   100+ £0.133   250+ £0.105   500+ £0.0993   More Pricing...

Restricted Item Add

882 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Available until stock is exhausted

£0.165

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.165
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.