You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

810F5R0E

WIREWOUND RESISTOR, 5 OHM, 10W, 1%

OHMITE 810F5R0E
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
810F5R0E
Order Code:
1159146
Technical Datasheet:
810F5R0E   Datasheet
See all Technical Docs

Product Range Selector (810 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5ohm

:
810 Series

:
10W

:
± 1%

:
Solder Lug

:
320V

:
Wirewound

:
± 50ppm/°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

34 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you in 3 business days

Non-Cancellable / Non Returnable

This stock will be dispatched from our US warehouse. Delivery charge: £15.95 once per order.

£6.69 ( ex VAT  ) £8.028 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £6.69 £8.028
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £6.01 £7.212
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £5.55 £6.660
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £4.65 £5.580
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.27 £5.124
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £3.87 £4.644
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --