You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP S32K3X4EVBQ257ND

Evaluation Board, S32K344, 32 Bit, S32K3, ARM Cortex-M7 MUC

NXP S32K3X4EVBQ257ND
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
S32K3X4EVBQ257ND
Order Code:
3912118
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
S32K3X4EVBQ257ND   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
S32K3

:
ARM

:
Cortex-M7

:
S32K344

:
Evaluation Board S32K344

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

S32K3X4EVB-Q257ND is a full-featured evaluation and development board for general purpose automotive applications. Based on the 32-bit Arm® Cortex®-M7 S32K3 MCU in a 257 MPABGA package, the full-featured S32K3X4EVB-Q257 offers dual cores configured in lockstep mode, ASIL D safety hardware, HSE security engine, OTA support, advanced connectivity and low power. The full-featured S32K3X4EVB-Q257 brings a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration.
  • FS26 safety system basis chip (SBC) with low-power fit for ASIL D
  • TJA1021 LIN 2.1/SAE J2602 transceiver, TJA1043 HS-CAN transceiver
  • On-board S32K3 debug interface, 20-pin Cortex debug + ETM connector
  • Arduino UNO pint-out compatible with expansion "shield" support
  • 2x on-board HS-CAN, 2x on-board LIN interface
  • 10-pin cortex debug connector, 38-pin Arm ETM mictor connector, 20-pin Arm standard JTAG connector
  • USB to UART interface for run-time debugging
  • Ethernet interface connector providing a MII and/or RMII connectivity for external Ethernet PHY card
  • SWD/JTAG debug interface for S32K3 debugger
  • GST60A12-P1J 12V, 5A + power cord (type B) + universal AC plug adapter

Contents

S32K3X4 in 257BGA evaluation board, Power supply, Cable, Adapter, USB cable.

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

No Longer Manufactured

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range
£382.86 ( ex VAT  ) £459.432 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £382.86 £459.432
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --