You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCF8583P
IC, CLOCK CALENDAR/SRAM, 8583, DIP8
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- PCF8583P
- Order Code:
- 403908
- Technical Datasheet:
- PCF8583P Datasheet
Product Overview
- 50µA Maximum Operating current (at fSCL = 0Hz)
- Clock function with four year calendar
- Universal timer with alarm and overflow indication
- 24- or 12-hour format
- 32.768kHz or 50Hz time base
- Serial input and output bus (I²C-bus)
- Automatic word address incrementing
Applications
Clock & Timing
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Day; Date; Month; Year
- :
- HH:MM:SS
- :
- Calendar, Clock
- :
- 1V
- :
- 6V
- :
- DIP
- :
- 8Pins
- :
- I2C
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
No Longer Manufactured
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £2.49 £2.988 | |
10+ | £2.08 £2.496 |
Pricing is unavailable. Please contact customer services.