You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P89LPC952FA,512 - 

8 Bit MCU, Low Power / One Time Programmable, 8051 Family P87LPC9xx Series Microcontrollers, 18 MHz

P89LPC952FA,512 - 8 Bit MCU, Low Power / One Time Programmable, 8051 Family P87LPC9xx Series Microcontrollers, 18 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
P89LPC952FA,512
Order Code:
2314894
Product Range
8051 Family P87LPC9xx Series Microcontrollers
Technical Datasheet:
P89LPC952FA,512   Datasheet
See all Technical Docs

Product Overview

The P89LPC952FA,512 is a 8-bit Microcontroller based on a high performance processor architecture that executes instructions in two to four clocks, six times the rate of standard 80C51 devices. The device features 8kB flash code memory with 1kB erasable sectors and 64-byte pages and single-byte erasing allows any byte(s) to be used as non-volatile data storage, 256-byte RAM data memory and a 256-byte auxiliary on-chip RAM, two 16-bit counter/timers, 8-input multiplexed 10-bit ADC with window comparator that can generate an interrupt for in or out of range results and two analog comparators with selectable inputs and reference source.
  • High performance 80C51 CPU
  • Serial flash in-circuit programming (ICP)
  • Serial flash in-system programming (ISP)
  • In-application programming (IAP)
  • Low voltage brownout detect
  • Idle mode
  • On-chip power-on reset
  • Programmable external reset pin (P1.5) configuration options
  • Configurable on-chip oscillator
  • Oscillator fail detect
  • Programmable port output configuration options
  • Port input pattern match detect
  • Controlled slew rate port outputs to reduce EMI
  • 4 Interrupt priority levels
  • 8 Keypad interrupt inputs, plus two additional external interrupt inputs
  • Second data pointer
  • Schmitt trigger port inputs
  • Emulation support

Applications

Industrial

Product Information


:
8051 Family P87LPC9xx Series Microcontrollers

:
18MHz

:
8KB

:
512Byte

:
44Pins

:
LCC

:
40I/O's

:
I2C, SPI, UART

:
2.4V

:
3.6V

:
8051

:
P87LPC9xx

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

No Longer Manufactured

£2.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.14
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.71
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.69
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.63
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.57
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.53
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.48