You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P87C51MB2BA/02,529 - 

8 Bit MCU, One Time Programmable, 8051 Family P87C Series Microcontrollers, 24 MHz, 64 KB, 2 KB

P87C51MB2BA/02,529 - 8 Bit MCU, One Time Programmable, 8051 Family P87C Series Microcontrollers, 24 MHz, 64 KB, 2 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
P87C51MB2BA/02,529
Order Code:
2314833
Product Range
8051 Family P87C Series Microcontrollers
See all Technical Docs

Product Overview

The P87C51MB2BA/02,529 is a 8-bit Microcontroller based on new 51MX core. The device features 64kB of OTP and 2kB of RAM. In addition the device is equipped with a programmable counter array (PCA), a watchdog timer that can be configured to different time ranges through SFR bits, as well as two enhanced UARTs and serial peripheral interface (SPI). 51MX (Memory eXtension) core is an accelerated 80C51 architecture that executes instructions at twice the rate of standard 80C51 devices. The linear address range of the 51MX has been expanded to support up to 8MB of program memory and 8MB of data memory. It retains full program code compatibility to enable design engineers to re-use 80C51 development tools, eliminating the need to move to a new, unfamiliar architecture. The 51MX core also retains 80C51 bus compatibility to allow for the continued use of 80C51-interfaced peripherals and application specific integrated circuits (ASICs).
  • Fully static
  • Up to 24MHz CPU clock with 6 clock cycles per machine cycle
  • 23-bit Program memory space and 23-bit data memory space
  • Four-level interrupt priority
  • 34 I/O lines (5 ports)
  • Three Timers - Timer0, Timer1 and Timer2
  • 2 Full-duplex enhanced UARTs with baud rate generator
  • Framing error detection
  • Automatic address recognition
  • Supports industry-standard serial peripheral interface (SPI)
  • Power control modes
  • Clock can be stopped and resumed
  • Idle mode
  • Power down mode with advanced clock control
  • Second DPTR register
  • Asynchronous port reset
  • Programmable counter array (PCA) with five Capture/Compare modules
  • Low EMI (inhibit ALE)
  • Watchdog timer with programmable prescaler

Applications

Industrial

Product Information


:
8051 Family P87C Series Microcontrollers

:
24MHz

:
64KB

:
2KB

:
44Pins

:
LCC

:
34I/O's

:
SPI, UART

:
2.7V

:
5.5V

:
8051

:
P87C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

No Longer Manufactured

£11.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £11.23
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £8.44
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £8.13
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £7.32
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £5.37
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ £5.26