You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OM14510/SJA1105TJP - 

Evaluation Board, SJA1105 Automotive Ethernet Switch, 4 x TJA1100 Automotive Ethernet PHY

OM14510/SJA1105TJP - Evaluation Board, SJA1105 Automotive Ethernet Switch, 4 x TJA1100 Automotive Ethernet PHY

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM14510/SJA1105TJP
Order Code:
2890637
See all Technical Docs

Product Overview

Automotive Ethernet switch application board is an evaluation system that supports the SJA1105EL and SJA1105TEL automotive Ethernet switches in conjunction with the TJA1100HN Ethernet PHY transceiver. The board enables the evaluation of the SJA1105 switch via PC or other controller and facilitates early development of the software required for the switch applications.
  • Directly configure the switch via PC
  • Quickly evaluate the switch functionalities and performance
  • Enables fast prototyping of an ECU
  • Shows all features of the SJA1105EL and SJA1105TEL

Contents

1x SJA1105TJP application board (PCB colour might differ from web picture), 1x USB cable, 1x AC adapter, 1x AC plug Mix.

Product Information

:
NXP
:
SJA1105, TJA1100
:
Interface
:
Ethernet Switch
:
Eval Application Board SJA1105TJP, USB Cable, AC Adapter, AC Plug Mix
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

6 In stock

6 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 04/11/19

£351.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £351.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange