You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OM13069UL - 

Demonstration Board, Smartphone Quick Jack Solution, LPC812

OM13069UL - Demonstration Board, Smartphone Quick Jack Solution, LPC812
OM13069UL - Demonstration Board, Smartphone Quick Jack Solution, LPC812

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13069UL
Order Code:
2427497

Product Overview

The OM13069 Smartphone Quick-Jack solution includes a small PCB with an LPC812 microcontroller, an energy harvesting IC, a miniature joystick and an expansion header. The LPC812 is an ARM, Cortex-M0+ microcontroller which manage the data transport, encoding/decoding data using the Manchester algorithm to be exchanged over the audio channels. The board's expansion header makes it easy connect myriad sensors (such as temperature, humidity, wind, heart rate, accelerometer etc), switches (lights, power etc), HMI devices (such as keyboards, game controllers etc) or other devices that collect or log data from a variety of sources. An energy harvesting circuit utilizes the right audio channel to draw power from the smart device to power the Quick-Jack board and attached sensors. The onboard joystick can be used to demonstrate a UI implementation and results are displayed by an App on the connected smartphone or tablet.
  • Header for connecting external debug probe to enable code development
  • I/O devices such as joystick, thermometer and LEDs
  • 3.5mm male stereo plus microphone audio jack
  • Downloadable free applications for both iOS and Android

Applications

Hobby & Education, Maintenance & Repair, Medical, System Monitoring, Industrial, Consumer Electronics

Footnotes

To download the sample App, please visit Google Play of the iPhone App Store and search for "NXP Quick-Jack".

Product Information

:
NXP
:
LPC812
:
Sensor
:
Smartphone Quick Jack Solution
:
Demo Board LPC812, Joystick, Male Audio Jack, App Download Source Code
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

4 In stock

Available until stock is exhausted

4 in stock for next day delivery (Liege stock)
£17.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £17.48
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange