You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OM13036,598

Evaluation Board, LPC1769/LPC11C24 MCU's, Android Open Accessory Application, CAN Interface

OM13036,598 - Evaluation Board, LPC1769/LPC11C24 MCU's, Android Open Accessory Application, CAN Interface
OM13036,598 - Evaluation Board, LPC1769/LPC11C24 MCU's, Android Open Accessory Application, CAN Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13036,598
Order Code:
2249924
Technical Datasheet:
OM13036,598   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
LPC17xx

:
ARM

:
Cortex-M3

:
LPC17xx

:
Evaluation Board for LPC1769, LPC11C24

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

OM13036,598 is a Android Open Accessory Application (AOAA) kit for evaluation and prototyping electronic accessories for Google's Android operating system. It lets user get up and running with AOA experiments immediately. The AOAA board is also suitable for experimenting with CAN, Ethernet and RF networks. Board contains two microcontrollers, the LPC1769(Cortex-M3 core) and LPC11C24(Cortex-M0 core). The two microcontrollers are connected via an on board CAN network. Android Open Accessory allows connecting Accessories to an Android device. The Accessory and Android device communicates over USB. The Accessory has to implement a USB Host interface, while the Android acts as a USB client (also called USB Device). The AOAA Kit supports the requirements to implement an Android Accessory and much more.
  • Cortex-M3 LPC1769 microcontroller in 100 LQFP package
  • USB Host interface for Android connection, USB Device interface
  • 100/10M Ethernet interface, CAN interface
  • Pads for interfacing RF module 
  • Serial expansion connector
  • Cortex-M0 LPC11C24 microcontroller in 48 LQFP package
  • CAN interface on CAN Node (LPC11C24 side)
  • Powered via CAN interface (+5V), on board +3.3V powering
  • SWD/JTAG connector
  • LM75 temperature sensor and ISL29003 light sensor on I2C

Applications

Communications & Networking, Automotive, RF Communications, Industrial, Motor Drive & Control, Consumer Electronics, Lighting

Contents

Board, USB-A to USB-B cable.

Footnotes

Note that the AOAA board has been designed for evaluation and is not designed for final integration into consumer or industrial end products.

Warnings

AOAA Board comes without any case/box and all components are exposed for finger touches and therefore extra attention must be paid to ESD (electrostatic discharge) precaution.

No Longer Manufactured

£46.04 ( ex VAT  ) £55.248 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £46.04 £55.248
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange