You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OM13032,598 - 

Evaluation Board, LPC11U24 MCU, Rapid Prototyping for USB Devices

OM13032,598 - Evaluation Board, LPC11U24 MCU, Rapid Prototyping for USB Devices

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13032,598
Order Code:
2079378
Technical Datasheet:
OM13032,598   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC11Uxx
:
ARM
:
Cortex-M0
:
LPC11xxx
:
Demo Board LPC11U24
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

OM13032 is a ARM mbed LPC11U24 board designed for prototyping low cost USB devices, battery powered applications and 32bit ARM Cortex-M0 based designs. It is packaged as a small DIP form factor for prototyping with through hole PCBs, strip board and breadboard, and includes a built in USB flash programmer. The mbed microcontrollers provide experienced embedded developers a powerful and productive platform for building proof of concepts. For developers new to 32bit microcontrollers, mbed provides an accessible prototyping solution to get projects built with the backing of libraries, resources and support shared in the mbed community.
  • Low power LPC11U24 MCU ARM Cortex-M0 core, 48MHz, 8KB RAM, 32KB flash
  • USB Device, 2xSPI, I2C , UART, 6xADC, GPIO
  • 40 pin 0.1inch pitch DIP package, 54mm x 26mm
  • 5V USB, 4.5V to 9V supply or 2.4V to 3.3V battery
  • Built in USB drag 'n' drop flash programmer
  • Cookbook of published libraries and projects in Mbed.org Developer Website
  • Lightweight online compiler, high level C/C++ SDK in Mbed.org Developer Website

Applications

Medical, Industrial, Audio

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

£30.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £30.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.