You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MPC8308VMAGD
MPU, 32BIT, 400MHZ, MAPBGA-473
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MPC8308VMAGD
- Order Code:
- 2314684
-
- Technical Datasheet:
- MPC8308VMAGD Datasheet
Product Overview
- e300c3 core built on Power Architecture® technology, up to 400MHz
- 16kB Instruction and data cache
- DDR2 memory controller, 266MHz data rate
- Local bus controller
- 1 x PCI Express interface
- 2 x 10/100/1000Mbps MACs, MII, RGMII
- USB 2.0 host/device
- Serial peripheral interface
- IEEE 1588v2 time synchronization
- <1.23W at 333MHz Typical power supply
Applications
Communications & Networking, Industrial, Building Automation, Consumer Electronics, Test & Measurement
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 1Cores
- :
- -
- :
- MAPBGA
- :
- 473Pins
- :
- 950mV
- :
- 1.05V
- :
- 400MHz
- :
- I2C, SPI, UART, USB
- :
- 29I/O's
- :
- 32 bit
- :
- Surface Mount
- :
- 0°C
- :
- 105°C
- :
- -
- :
- PowerQUICC II Pro
- :
- PowerQUICC
- :
- MSL 3 - 168 hours
Technical Documents (4)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £11.30 £13.56 | |
10+ | £11.07 £13.284 | |
25+ | £10.86 £13.032 | |
50+ | £10.64 £12.768 | |
100+ | £8.92 £10.704 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.