You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MPC17C724EP - 

Motor Driver/Controller, Half Bridge, 2.7V to 5.5V, 1 Ohm RDS, 5.5V/0.4A/2 Outputs, QFN-16

MPC17C724EP - Motor Driver/Controller, Half Bridge, 2.7V to 5.5V, 1 Ohm RDS, 5.5V/0.4A/2 Outputs, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MPC17C724EP
Order Code:
2890076
Technical Datasheet:
MPC17C724EP   Datasheet
See all Technical Docs

Product Overview

The MPC17C724EP is a dual-channel SMARTMOS compact monolithic H-bridge Power IC for portable electronic applications containing bipolar stepper motors or brush DC motors such as those used in camera lenses and shutters. The 17C724 can operate efficiently with supply voltages from 2.7 to 5.5V and can provide continuous motor drive currents of 0.4A with low RDS(on) of 1.0R. It is easily interfaced to MCUs via parallel 3.0 or 5.0V compatible logic and has built-in shoot-through current protection circuit and under-voltage detector to avoid malfunction. The 17C724 has four output control modes of forward, reverse, brake and tri-state (high-impedance). The H-bridge outputs are designed to be independently PWMed at up to 200kHz for speed/torque and current control.
  • Built-in 2-channel H-bridge driver
  • Provides 4 driving modes (forward, reverse, break, high-impedance)
  • Direct interface to MCU
  • Low power consumption
  • Built-in shoot-through current prevention circuit
  • Built-in low voltage shutdown circuit
  • Easily interfaced to MCUs via parallel 3.0 or 5.0V compatible logic
  • Built-in shoot-through current protection circuit and under-voltage detector to avoid malfunction
  • 6V Logic supply voltage

Applications

Portable Devices, Motor Drive & Control

Product Information

:
H-Bridge
:
2Outputs
:
400mA
:
5.5V
:
HVQFN
:
16Pins
:
2.7V
:
5.5V
:
-20°C
:
85°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

1,419 In stock

1,419 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

£1.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.14
 
25+ £0.905
 
50+ £0.856
 
100+ £0.806
 
250+ £0.725
 
500+ £0.658
 
1000+ £0.594
 
2500+ £0.529
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.