You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCF54455CVR200

MPU, 32BIT, 200MHZ, TEPBGA-360

NXP MCF54455CVR200

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCF54455CVR200
Order Code:
2314638
Product Range
MCF5445x Series
Technical Datasheet:
MCF54455CVR200   Datasheet
See all Technical Docs

Product Range Selector (MCF5445x Series)

See all from this product range

Product Overview

The MCF5445 series 32-bit Microprocessor with USB On-the-Go, Ethernet, PCI, DDR2/DDR controller and encryption. Developed for power-conscious designers, the MCF5445x family is ideal for consumer and embedded control designs that need high-performance and connectivity. These highly integrated microprocessors open the door to expanding application capabilities while driving down total system cost and power requirements. Crossbar switch technology (XBS) for concurrent access to peripherals or RAM from multiple bus masters.
  • Version 4 ColdFire core with MMU and EMAC
  • Up to 410 Dhrystone 2.1 MIPS at 266MHz
  • 16kB Instruction cache and data cache
  • Support for booting from SPI-compatible flash, EEPROM and FRAM devices
  • 16-channel DMA controller
  • 16-bit 133MHz DDR/mobile-DDR/DDR2 controller
  • USB 2.0 On-the-Go controller with ULPI support
  • 32-bit PCI controller at 66MHz
  • ATA/ATAPI controller
  • 2 10/100Mbps Ethernet media access controllers (MACs)
  • Coprocessor for acceleration of the DES, 3DES, AES, MD5 and SHA-1 algorithms
  • Hardware accelerated encryption
  • Random number generator
  • Synchronous serial interface (SSI)
  • 4 periodic interrupt timers (PIT)
  • Four 32-bit timers with DMA support
  • DMA-supported serial peripheral interface (DSPI)

Applications

Computers & Computer Peripherals, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×



:
32bit

:
BGA

:
360Pins

:
BGA

:
1.35V

:
3.6V

:
-40°C

:
200MHz

:
85°C

:
I2C, SPI, SSI, UART, USB

:
200MHz

:
I2C, SPI, SSI, UART, USB

:
32bit

:
Coldfire V4

:
MCF544x


:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

£14.01 ( ex VAT  ) £16.812 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 300 Minimum: 300
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
300+ £14.01 £16.812
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --